Add To Favorites
Product Overview
Digi-Key Part Number CC1648-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

B612F-2T

Description MOD DIODE SCR 42.5A 240V .250"QC
Expanded Description SCR Module 600V 42.5A (DC) Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes 2 SCRs, 2 Diodes
Voltage - Off State 600V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 42.5A (DC)
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 80mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 60Hz
Current - Hold (Ih) (Max) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
 
Additional Resources
Standard Package ? 10
Other Names B612F-2T-ND
B612F2T
CC1648

02:26:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.85000 48.85
10 46.55000 465.50
50 44.41020 2,220.51
100 43.12030 4,312.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback