Add To Favorites
Product Overview
Digi-Key Part Number 495-4311-6-ND
Quantity Available 7,932
Can ship immediately
Manufacturer

Manufacturer Part Number

B59721A80A62

Description THERMISTOR PTC 680OHM 80DEG0805
Expanded Description PTC Thermistor 680 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B59721
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 680
Resistance Tolerance ±50%
Operating Temperature -40°C ~ 125°C
Power - Max -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Additional Resources
Standard Package ? 1
Other Names 495-4311-6

00:11:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.83800 8.38
100 0.40630 40.63
500 0.30626 153.13
1,000 0.28125 281.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4311-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.18750
  • Cut Tape (CT) ? : 495-4311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,932 - Immediate
  • Unit Price: 0.88000
Send Feedback