Add To Favorites
Product Overview
Digi-Key Part Number 495-2610-6-ND
Quantity Available 6,887
Can ship immediately
Manufacturer

Manufacturer Part Number

B59701A110A62

Description THERMISTOR PTC 1KOHM 110DEG 0805
Expanded Description PTC Thermistor 1k Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B59701
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance -
Operating Temperature -
Power - Max -
Mounting Type Non-Standard, Leadless
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Additional Resources
Standard Package ? 1
Other Names 495-2610-6

20:53:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.08100 10.81
100 0.69000 69.00
500 0.51750 258.75
1,000 0.47150 471.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2610-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31625
  • Cut Tape (CT) ? : 495-2610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,887 - Immediate
  • Unit Price: 1.29000
Send Feedback