Add To Favorites
Product Overview
Digi-Key Part Number 495-2415-1-ND
Quantity Available 10,243
Can ship immediately
Manufacturer

Manufacturer Part Number

B59701A70A62

Description THERMISTOR PTC1KOHM 70 DEG 0805
Expanded Description PTC Thermistor 1k Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B59601-03, 59701,59404
Product Training Modules Circuit Protection Offering
Design Resources Development Tool Selector
Featured Product TDK EPCOS Circuit Protection
Online Catalog B59601A and B59701A
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B59701
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance -
Operating Temperature -
Power - Max -
Mounting Type Non-Standard, Leadless
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Additional Resources
Standard Package ? 1
Other Names 495-2415-1

18:42:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.08100 10.81
100 0.69000 69.00
500 0.51750 258.75
1,000 0.47150 471.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2415-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.31625
  • Digi-Reel® ? : 495-2415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback