Add To Favorites
Product Overview
Digi-Key Part Number 495-4304-6-ND
Quantity Available 5,594
Can ship immediately
Manufacturer

Manufacturer Part Number

B59641A95A62

Description THERMISTOR PTC 470OHM 95DEG0603
Expanded Description PTC Thermistor 470 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B59641
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 470
Resistance Tolerance ±50%
Operating Temperature -40°C ~ 125°C
Power - Max -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4304-6

02:48:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.70400 7.04
100 0.34130 34.13
500 0.25726 128.63
1,000 0.23625 236.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4304-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.15750
  • Cut Tape (CT) ? : 495-4304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,594 - Immediate
  • Unit Price: 0.74000
Send Feedback