Keywords:





Product Index > Sensors, Transducers > Thermistors - PTC > B59601A0115A062

All prices are in US dollars.
Digi-Key Part Number495-2412-6-ND
Price BreakUnit PriceExtended Price
11.060001.06
100.901009.01
1000.5270052.70
5000.39950199.75
1,0000.36550365.50
Quantity Available Digi-Key Stock: 14,964
Can ship immediately
Manufacturer

Manufacturer Part Number

B59601A0115A062

DescriptionTHERMISTOR PTC 470OHM 115DEG0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
THERMISTOR PTC 470OHM 115DEG0603 | B59601A0115A062 | 495-2412-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B59601,701 Series
Product Photos PTC Reset
Catalog Drawings PTC Thermistor Top
PTC Thermistor Side
Standard Package1
CategorySensors, Transducers
FamilyThermistors - PTC
SeriesB59601
PackagingDigi-Reel®
Resistance in Ohms @ 25°C470
Resistance Tolerance±50%
Operating Temperature-40°C ~ 125°C
Power - Max-
Mounting TypeNon-Standard, Leadless
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Dynamic CatalogB59601A and B59701A
Other Names495-2412-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-2412-2-NDB59601A0115A062Tape & Reel (TR)12,000 - Immediate0.238004,000
495-2412-1-NDB59601A0115A062Cut Tape (CT)14,964 - Immediate1.060001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:31:35 5/18/2013 - Help With This Screen