Add To Favorites
Product Overview
Digi-Key Part Number CC1890-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

B512-2T

Description MOD DIODE SCR 25A 240VAC .250"QC
Expanded Description SCR Module 600V 25A (DC) Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series -
Packaging ? Bulk ?
Part Status Active
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes 2 SCRs, 2 Diodes
Voltage - Off State 600V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 25A (DC)
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Current - Gate Trigger (Igt) (Max) 60mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz
Current - Hold (Ih) (Max) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
 
Additional Resources
Standard Package ? 10
Other Names B512-2T-ND
B5122T
CC1890

07:18:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.00000 33.00
10 31.45000 314.50
50 30.00020 1,500.01
100 29.13020 2,913.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback