All prices are in US dollars.
Digi-Key Part Number 641-1334-6-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.32880 8.22
100 0.26270 26.27
250 0.19140 47.85
500 0.15544 77.72
1,000 0.11948 119.48
Quantity Available Digi-Key Stock: 22,951
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

B4S-G

Description RECT BRIDGE GPP 400V 0.8A MBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B05S-G_10S-G
Product Photos TO-269AA
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Bridge Rectifiers

Series -
Packaging ? Digi-Reel®?
Diode Type Single Phase
Voltage - Peak Reverse (Max) 400V
Current - DC Forward (If) (Max) 800mA
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
Online Catalog SMT Bridge Rectifiers
Other Names 641-1334-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
641-1334-2-ND B4S-G Comchip Technology Tape & Reel (TR)? 21,000 - Immediate
12,000 - Factory Stock
?
0.10440 3,000
641-1334-1-ND B4S-G Comchip Technology Cut Tape (CT)? 22,951 - Immediate
12,000 - Factory Stock
?
0.57000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • S1G - Fairchild Semiconductor | S1GFSCT-ND DigiKey Electronics
  • S1G
  • Fairchild Semiconductor
  • DIODE GEN PURP 400V 1A SMA
  • Unit Price 0.23000
  • H4BBG-10105-N1 - Hirose Electric Co Ltd | H4BBG-10105-N1-ND DigiKey Electronics
  • H4BBG-10105-N1
  • Hirose Electric Co Ltd
  • JUMPER-H9991TR/A3047N/H9991TR 5"
  • Unit Price 0.73500
  • RS-2412SZ/H3 - Recom Power | 945-1986-5-ND DigiKey Electronics
  • RS-2412SZ/H3
  • Recom Power
  • CONV DC/DC 2W 9-36VIN 12VOUT
  • Unit Price 19.09000
  • DF13-5S-1.25C - Hirose Electric Co Ltd | H2182-ND DigiKey Electronics
  • DF13-5S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 5POS 1.25MM
  • Unit Price 0.17000
  • DF13-10S-1.25C - Hirose Electric Co Ltd | H2186-ND DigiKey Electronics
  • DF13-10S-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 10POS 1.25MM
  • Unit Price 0.29000

16:17:43 5/1/2016