Add To Favorites
Product Overview
Digi-Key Part Number SW1106-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

B3W-9010-G1G

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets B3W-9
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog B3W-9 Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3W-9
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 10.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 12.00mm x 12.00mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Operating Force 160gf
Ingress Protection -
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names B3W9010G1G
SW1106

11:11:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.95900 39.59
25 3.64240 91.06
50 3.16740 158.37
100 3.00900 300.90
250 2.92984 732.46
500 2.85066 1,425.33
1,000 2.21718 2,217.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback