• Obsolete item.
Product Overview
Digi-Key Part Number SW1018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B3DA-0000-A

Description SWITCH TACTILE SPST-NO 0.01A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount, Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3DA Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3DA
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 12VDC
Actuator Type Snap Dome
Mounting Type Surface Mount, Adhesive
Actuator Height off PCB, Vertical 0.25mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Circular Contact
Outline -
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 157gf
Ingress Protection Dust Proof
Features -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names B3DA0000A
SW1018

00:00:59 1/18/2017

Send Feedback