Add To Favorites
Product Overview
Digi-Key Part Number 495-3690-2-ND
Quantity Available 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B39921B3718U410

Description FILTER SAW 916MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39921B3718U410
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

RF360 Technologies, Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency - Center 916MHz
Bandwidth -
Insertion Loss 2.4dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9,000
Other Names 495-3690-2
B3718

19:04:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.81682 7,351.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 495-3690-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,669 - Immediate
  • Unit Price: 1.95000
  • Digi-Reel® ? : 495-3690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback