Add To Favorites
Product Overview
Digi-Key Part Number 495-3690-1-ND
Quantity Available 28,639
Can ship immediately
Manufacturer

Manufacturer Part Number

B39921B3718U410

Description FILTER SAW 916MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39921B3718U410
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 916MHz
Bandwidth -
Insertion Loss 2.4dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3690-1

10:28:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.88500 18.85
25 1.38240 34.56
50 1.35080 67.54
100 1.31950 131.95
250 1.19380 298.45
500 1.16240 581.20
1,000 1.00531 1,005.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3690-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.81682
  • Digi-Reel® ? : 495-3690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback