Add To Favorites
Product Overview
Digi-Key Part Number 495-1674-1-ND
Quantity Available 1,824
Can ship immediately
Manufacturer

Manufacturer Part Number

B39921B3588U410W9

Description FILTER SAW 915MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B39921B3588U410
Product Training Modules SAW Filters
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 2.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1674-1

09:37:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.30700 13.07
100 0.91480 91.48
250 0.82764 206.91
500 0.80586 402.93
1,000 0.69696 696.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1674-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: 0.56628
  • Digi-Reel® ? : 495-1674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback