Add To Favorites
Product Overview
Digi-Key Part Number 495-1870-2-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B39431B3710U410

Description FILTER SAW 433.92MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39431B3710U410
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 433.92MHz
Bandwidth 1.7MHz
Insertion Loss 2dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9,000
Other Names 495-1870-2
B3710

23:59:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.88488 7,963.96
18,000 0.85085 15,315.30
27,000 0.80444 21,719.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 495-1870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,936 - Immediate
  • Unit Price: 2.11000
  • Digi-Reel® ? : 495-1870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback