Add To Favorites
Product Overview
Digi-Key Part Number 495-1870-1-ND
Quantity Available 19,270
Can ship immediately
Manufacturer

Manufacturer Part Number

B39431B3710U410

Description FILTER SAW 433.92MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39431B3710U410
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 433.92MHz
Bandwidth 1.7MHz
Insertion Loss 2dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1870-1

09:53:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
10 2.04200 20.42
25 1.49760 37.44
50 1.46340 73.17
100 1.42940 142.94
250 1.29328 323.32
500 1.25926 629.63
1,000 1.08909 1,089.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1870-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.88488
  • Digi-Reel® ? : 495-1870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback