Keywords:





Product Index > Filters > SAW Filters > B39351B3583Z810W3

All prices are in US dollars.
Digi-Key Part Number495-2352-2-ND
Price BreakUnit PriceExtended Price
3,0001.176123,528.36
6,0001.132566,795.36
9,0001.110789,997.02
15,0001.0890016,335.00
30,0001.0802932,408.64
75,0001.0672280,041.50
150,0001.04544156,816.00
Quantity Available Digi-Key Stock: 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B39351B3583Z810W3

DescriptionFILTER SAW 345MHZ REMOTE SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER SAW 345MHZ REMOTE SMD | B39351B3583Z810W3 | 495-2352-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B39351B3583Z810
Product Photos B39 Z810 Series
Catalog Drawings B39xxxB3(5,7)xxZ810 Footprint
B39xxxB3(5,7)xxZ810 Top
B39xxxB3(5,7)xxZ810 Side
Standard Package3,000
CategoryFilters
FamilySAW Filters
Series-
PackagingTape & Reel (TR)
Frequency345MHz Center
Bandwidth-
Filter TypeBand Pass
Insertion Loss2.5dB
ApplicationsRemote Control
Package / Case8-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.059" (1.50mm)
Size / Dimension0.150" L x 0.150" W (3.80mm x 3.80mm)
Dynamic CatalogSAW Filters
Other Names495-2352-2
B39351B3583Z810
B39351B3583Z810-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-2352-1-NDB39351B3583Z810W3Cut Tape (CT)25,024 - Immediate3.570001
495-2352-6-NDB39351B3583Z810W3Digi-Reel®25,024 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:07:04 5/18/2013 - Help With This Screen