Add To Favorites
Product Overview
Digi-Key Part Number 495-3912-6-ND
Quantity Available 40,509
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B9417K610

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 1.1dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3912-6

09:10:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.68200 6.82
100 0.48400 48.40
250 0.44000 110.00
500 0.41800 209.00
1,000 0.37400 374.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3912-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.30000
  • Cut Tape (CT) ? : 495-3912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,509 - Immediate
  • Unit Price: 0.72000
Send Feedback