Add To Favorites
Product Overview
Digi-Key Part Number 495-3911-6-ND
Quantity Available 8,709
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B9416K610

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 0.9dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3911-6

02:17:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.13900 11.39
100 0.79700 79.70
250 0.72104 180.26
500 0.70208 351.04
1,000 0.60720 607.20
5,000 0.54269 2,713.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3911-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.47438
  • Cut Tape (CT) ? : 495-3911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,709 - Immediate
  • Unit Price: 1.18000
Send Feedback