Add To Favorites
Product Overview
Digi-Key Part Number 495-3910-1-ND
Quantity Available 39,052
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B9415K610

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

RF360 Technologies, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 0.6dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.016" (0.40mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3910-1

14:40:12 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.15500 11.55
25 0.84720 21.18
50 0.82780 41.39
100 0.80850 80.85
250 0.73152 182.88
500 0.71226 356.13
1,000 0.61600 616.00
5,000 0.55055 2,752.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3910-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.48125
  • Digi-Reel® ? : 495-3910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback