Add To Favorites
Product Overview
Digi-Key Part Number 495-2363-1-ND
Quantity Available 15,904
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B3520U410

Description FILTER SAW 1.57542GHZ GPS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39162B3520U410
Product Training Modules SAW Filters
Online Catalog SAW Filters
Product Attributes Select All
Categories
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth -
Insertion Loss 1.3dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2363-1

07:16:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.68700 16.87
25 1.23720 30.93
50 1.20900 60.45
100 1.18090 118.09
250 1.06840 267.10
500 1.04030 520.15
1,000 0.89971 899.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2363-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.73102
  • Digi-Reel® ? : 495-2363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback