Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number B3429D-ND
Quantity Available 3
Can ship immediately
Manufacturer

Injectorall Electronics

Manufacturer Part Number

B3429D

Description BREADBOARD COPPER CLAD 5.75X17"
Expanded Description Breadboard, Drilled Copper Clad 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Proto Board Type Breadboard, Drilled Copper Clad
Plating -
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 17.00" L x 5.75" W (431.8mm x 146.1mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
169P59C1-ND 169P59C1 Vector Electronics Bulk ? 0
23.11000 1  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:26:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.63000 29.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback