• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number B3429AD-ND
Price Break Unit Price Extended Price
1 60.85000 60.85
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

B3429AD

Description BREADBOARD COPPER CLAD 11.5X17"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos B3429AD
Catalog Drawings B34xxD Clad Board
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Perforated

Series -
Proto Board Type Breadboard, Drilled Copper Clad
Plating -
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 17.00" L x 11.50" W (431.8mm x 292.1mm)
Board Thickness 0.062" (1.57mm) 1/16"
Customers who are interested in this product are also interested in:
  • 8015 - Vector Electronics | V2009-ND DigiKey Electronics
  • 8015
  • Vector Electronics
  • PC BOARD 2-SIDE PPH 4.0X6.0
  • Unit Price 11.52000
  • 8022 - Vector Electronics | V2018-ND DigiKey Electronics
  • 8022
  • Vector Electronics
  • PC BOARD .1"SP 3X3.5 SINGLE SIDE
  • Unit Price 5.75000
  • 8029 - Vector Electronics | V2025-ND DigiKey Electronics
  • 8029
  • Vector Electronics
  • PC BOARD 2-SIDE PPH 2.0X3.0
  • Unit Price 6.72000
  • 169P99WE - Vector Electronics | V2019-ND DigiKey Electronics
  • 169P99WE
  • Vector Electronics
  • PC BOARD 0.1" SPACE FR-4 10"X17"
  • Unit Price 45.10000
  • 106P106-1 - Vector Electronics | V1001-ND DigiKey Electronics
  • 106P106-1
  • Vector Electronics
  • PC BOARD PAD-PER-HOLE 10.6X10.6
  • Unit Price 61.66000

20:36:03 6/29/2016