• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number B3428D-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

B3428D

Description BREADBOARD COPPER CLAD 5.75X8.5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Prototyping Products

Family

Prototype Boards Perforated

Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Proto Board Type Breadboard, Drilled Copper Clad
Plating -
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 8.50" L x 5.75" W (215.9mm x 146.1mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1

21:14:43 8/30/2016

Send Feedback