• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number B3427D-ND
Price Break Unit Price Extended Price
1 15.51000 15.51
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

B3427D

Description BREADBOARD COPPER CLAD 4 X 6"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos B3427D
Catalog Drawings B34xxD Clad Board
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Perforated

Series -
Proto Board Type Breadboard, Drilled Copper Clad
Plating -
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.00" L x 4.00" W (152.4mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
Customers who are interested in this product are also interested in:
  • DMB-4770-CB - Bud Industries | 377-2076-ND DigiKey Electronics
  • DMB-4770-CB
  • Bud Industries
  • PC BOARD
  • Unit Price 3.60000
  • 8022 - Vector Electronics | V2018-ND DigiKey Electronics
  • 8022
  • Vector Electronics
  • PC BOARD .1"SP 3X3.5 SINGLE SIDE
  • Unit Price 5.75000
  • 1608 - Adafruit Industries LLC | 1528-1101-ND DigiKey Electronics
  • 1608
  • Adafruit Industries LLC
  • BREADBOARD PERMA-PROTO PCB SGL
  • Unit Price 2.95000
  • 8015 - Vector Electronics | V2009-ND DigiKey Electronics
  • 8015
  • Vector Electronics
  • PC BOARD 2-SIDE PPH 4.0X6.0
  • Unit Price 11.52000
  • 3396 - Keystone Electronics | 36-3396-ND DigiKey Electronics
  • 3396
  • Keystone Electronics
  • BREADBOARD 1/16"DIA 2.00X4.50"
  • Unit Price 2.79000

05:04:05 5/1/2016