• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number B3426D-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

B3426D

Description BREADBOARD COPPER CLAD 3 X 4.5"
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos B3426D
Catalog Drawings B34xxD Clad Board
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Perforated

Series -
Proto Board Type Breadboard, Drilled Copper Clad
Plating -
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 4.50" L x 3.00" W (114.3mm x 76.2mm)
Board Thickness 0.062" (1.57mm) 1/16"
Customers who are interested in this product are also interested in:
  • 8015 - Vector Electronics | V2009-ND DigiKey Electronics
  • 8015
  • Vector Electronics
  • PC BOARD 2-SIDE PPH 4.0X6.0
  • Unit Price 11.52000
  • 8029 - Vector Electronics | V2025-ND DigiKey Electronics
  • 8029
  • Vector Electronics
  • PC BOARD 2-SIDE PPH 2.0X3.0
  • Unit Price 6.72000
  • DMB-4770-CB - Bud Industries | 377-2076-ND DigiKey Electronics
  • DMB-4770-CB
  • Bud Industries
  • PC BOARD
  • Unit Price 3.60000
  • 1608 - Adafruit Industries LLC | 1528-1101-ND DigiKey Electronics
  • 1608
  • Adafruit Industries LLC
  • BREADBOARD PERMA-PROTO PCB SGL
  • Unit Price 2.95000
  • 8015-1 - Vector Electronics | V2010-ND DigiKey Electronics
  • 8015-1
  • Vector Electronics
  • PC BOARD FR4 1-SIDE PPH 4.0X4.0
  • Unit Price 7.33000

22:39:35 5/24/2016