Keywords:





Product Index > Capacitors > Film Capacitors > B32529C472J189

All prices are in US dollars.
Digi-Key Part Number495-4405-2-ND
Price BreakUnit PriceExtended Price
2,8000.07776217.73
5,6000.07344411.26
8,4000.06912580.61
14,0000.06696937.44
28,0000.064801,814.40
70,0000.060484,233.60
140,0000.056167,862.40
Quantity Available Digi-Key Stock: 19,600
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C472J189

DescriptionCAP FILM 4700PF 63VDC RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP FILM 4700PF 63VDC RADIAL | B32529C472J189 | 495-4405-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B32520-B32529 Film Capacitors
Product Photos B32529C472J189
Product Change Notification MKT B32529 Box Size Change 31/Aug/2012
Catalog Drawings MKT Series Side 1
MKT Series Side 2
Standard Package2,800
CategoryCapacitors
FamilyFilm Capacitors
SeriesB32529
PackagingTape & Reel (TR)
Capacitance4700pF
Voltage Rating - AC40V
Voltage Rating - DC63V
Dielectric MaterialPolyester, Metallized
Tolerance±5%
ESR (Equivalent Series Resistance)-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseRadial
Size / Dimension0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)0.256" (6.50mm)
TerminationPC Pins
Lead Spacing0.197" (5.00mm)
FeaturesGeneral Purpose
Applications-
Dynamic CatalogB32520-29 Series
Other Names495-4405-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
495-1095-NDB32529C472JBulk90,344 - Immediate0.310001
495-4405-1-NDB32529C472J189Cut Tape (CT)21,559 - Immediate0.350001
495-4933-3-NDB32529C472J289Tape & Box (TB)9,600 - Immediate0.077763,200
495-4933-1-NDB32529C472J289Cut Tape (CT)12,790 - Immediate0.350001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:44:49 5/19/2013 - Help With This Screen