Keywords:





Product Index > Switches > Accessories - Caps > B32-1610

All prices are in US dollars.
Digi-Key Part NumberSW847-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.391003.91
250.383209.58
500.3752018.76
1000.3670036.70
2500.3506887.67
5000.34252171.26
1,0000.26096260.96
Quantity Available Digi-Key Stock: 22,150
Can ship immediately
Manufacturer

Manufacturer Part Number

B32-1610

DescriptionKEYCAP 9.5MM DIA BLACK 12MM B3F
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KEYCAP 9.5MM DIA BLACK 12MM B3F | B32-1610 | SW847-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B32 Series
Product Photos B32-1610
Other Related Documents Tactile Switch Usage Guide
How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Drawings B32-16xx
Standard Package1,000
CategorySwitches
FamilyAccessories - Caps
Series-
Switch TypeTactile
ShapeRound
ColorBlack
IlluminationNon-Illuminated
For Use With/Related ProductsB3F and B3W Series
Mounting TypeSlip On
Size9.50mm Dia x 7.00mm H
Features-
Dynamic CatalogSwitch Cap Accessories
For Use WithSW856-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW839-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW838-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW969-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW801-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW967-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW835-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW970-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW1140-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW413-ND - SWITCH TACTILE SPST-NO 0.05A 24V
More...
Other NamesB32-1610-ND
B321610
Q2162647
SW847

20:51:13 5/23/2013 - Help With This Screen