Add To Favorites
Product Overview
Digi-Key Part Number SW455-ND
Quantity Available 22,783
Can ship immediately

Factory Stock ?: 19,000
Manufacturer

Manufacturer Part Number

B32-1310

Description CAP TACTILE SQUARE BLACK
Expanded Description Square Tactile Switch Cap Black Slip On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B32 Series
Other Related Documents How to Read Date Codes
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Switch Type Tactile
Shape Square
Color Black
Illumination Non-Illuminated
For Use With/Related Products B3F and B3W Series
Mounting Type Slip On
Size 12.00mm L x 12.00mm W x 5.50mm H
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names B321310
SW455

01:43:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.27280 6.82
50 0.26700 13.35
100 0.26120 26.12
250 0.24960 62.40
500 0.24382 121.91
1,000 0.18576 185.76
5,000 0.17415 870.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback