Add To Favorites
Product Overview
Digi-Key Part Number SW454-ND
Quantity Available 14,827
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

B32-1300

Description CAP TACTILE SQUARE IVORY
Expanded Description Square Tactile Switch Cap Ivory Slip On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B32 Series
Other Related Documents How to Read Date Codes
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Switch Type Tactile
Shape Square
Color Ivory
Illumination Non-Illuminated
For Use With/Related Products B3F and B3W Series
Mounting Type Slip On
Size 12.00mm L x 12.00mm W x 5.50mm H
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names B321300
SW454

15:03:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.27280 6.82
50 0.26700 13.35
100 0.26120 26.12
250 0.24960 62.40
500 0.24382 121.91
1,000 0.18576 185.76
5,000 0.17415 870.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback