Add To Favorites
Product Overview
Digi-Key Part Number SW253-ND
Quantity Available 12,995
Can ship immediately
Manufacturer

Manufacturer Part Number

B32-1230

Description CAP TACTILE SQUARE YELLOW
Expanded Description Square Tactile Switch Cap Yellow Slip On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B32 Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Switch Type Tactile
Shape Square
Color Yellow
Illumination Non-Illuminated
For Use With/Related Products B3F and B3W Series
Mounting Type Slip On
Size 9.00mm L x 9.00mm W x 5.50mm H
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names B321230
SW253

08:27:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27900 2.79
25 0.27280 6.82
50 0.26700 13.35
100 0.26120 26.12
250 0.24960 62.40
500 0.24382 121.91
1,000 0.18576 185.76
5,000 0.17415 870.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback