Keywords:





Product Index > Switches > Accessories - Caps > B32-1210

All prices are in US dollars.
Digi-Key Part NumberSW453-ND
Price BreakUnit PriceExtended Price
10.290000.29
100.279002.79
250.272806.82
500.2670013.35
1000.2612026.12
2500.2496062.40
5000.24382121.91
1,0000.18576185.76
Quantity Available Digi-Key Stock: 9,306
Can ship immediately
Manufacturer

Manufacturer Part Number

B32-1210

DescriptionKEYCAP 9MM SG BLK FITS 12MM SER
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
KEYCAP 9MM SG BLK FITS 12MM SER | B32-1210 | SW453-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B32 Series
Product Photos B32-1210
Other Related Documents Tactile Switch Usage Guide
How to Read Date Codes
Catalog Drawings B32-12xx_9.0
Standard Package1,000
CategorySwitches
FamilyAccessories - Caps
Series-
Switch TypeTactile
ShapeSquare
ColorBlack
IlluminationNon-Illuminated
For Use With/Related ProductsB3F and B3W Series
Mounting TypeSlip On
Size9.00mm L x 9.00mm W x 5.50mm H
Features-
Dynamic CatalogSwitch Cap Accessories
For Use WithSW856-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW839-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW838-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW969-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW801-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW967-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW835-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW970-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW1140-ND - SWITCH TACTILE SPST-NO 0.05A 24V
SW413-ND - SWITCH TACTILE SPST-NO 0.05A 24V
More...
Other NamesB321210
SW453

23:48:29 5/22/2013 - Help With This Screen