Keywords:





Product Index > Resistors > Accessories > B1001

All prices are in US dollars.
Digi-Key Part NumberB1001-ND
Price BreakUnit PriceExtended Price
20.590001.18
100.490004.90
500.3780018.90
1000.3290032.90
2500.2940073.50
Quantity Available Digi-Key Stock: 388
Can ship immediately
Manufacturer

Manufacturer Part Number

B1001

DescriptionMOUNTING BRACKET FOR 225W RES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOUNTING BRACKET FOR 225W RES | B1001 | B1001-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos B1001
Standard Package100
CategoryResistors
FamilyAccessories
SeriesAVT, FVT
Accessory TypeMounting Brackets
For Use With/Related ProductsHuntington Electric 225W Resistors
Dynamic CatalogResistor Accessories
For Use WithAVT20004E1K000KE-ND - RES ADJ 1.0K OHM 225W 10% LUGS
AVT20004E500R0KE-ND - RES ADJ 500 OHM 225W 10% LUGS
AVT20004E250R0KE-ND - RES ADJ 250 OHM 225W 10% LUGS
AVT20004E200R0KE-ND - RES ADJ 200 OHM 225W 10% LUGS
AVT20004E150R0KE-ND - RES ADJ 150 OHM 225W 10% LUGS
AVT20004E100R0KE-ND - RES ADJ 100 OHM 225W 10% LUGS
AVT20004E50R00KE-ND - RES ADJ 50 OHM 225W 10% LUGS
AVT20004E25R00KE-ND - RES ADJ 25 OHM 225W 10% LUGS
AVT20004E10R00KE-ND - RES ADJ 10 OHM 225W 10% LUGS
AVT20004E5R000KE-ND - RES ADJ 5.0 OHM 225W 10% LUGS
More...

9:32:23 5/23/2013 - Help With This Screen