Add To Favorites
Product Overview
Digi-Key Part Number 641-1333-6-ND
Quantity Available 7,171
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

B05S-G

Description RECT BRIDGE GPP 50V 0.8A MBS
Expanded Description Bridge Rectifier Three Phase 50V 800mA Surface Mount MBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B05S-G_10S-G
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 800mA
Current - Reverse Leakage @ Vr 5µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 641-1333-6

22:20:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.32840 8.21
100 0.26290 26.29
250 0.19116 47.79
500 0.15532 77.66
1,000 0.11948 119.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.10440
  • Cut Tape (CT) ? : 641-1333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,171 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.57000
Send Feedback