Add To Favorites
Product Overview
Digi-Key Part Number 641-1333-1-ND
Quantity Available 6,536
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

B05S-G

Description RECT BRIDGE GPP 50V 0.8A MBS
Expanded Description Bridge Rectifier Three Phase 50V 800mA Surface Mount MBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B05S-G_10S-G
Product Training Modules Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Comchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 800mA
Current - Reverse Leakage @ Vr 5µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS
 
You May Also Be Interested In
  • FUO22-12N - IXYS | FUO22-12N-ND DigiKey Electronics
  • FUO22-12N
  • IXYS
  • RECT BRIDGE 3PHASE I4-PAC-5
  • Unit Price 7.85000
  • FUO22-12N-ND
Additional Resources
Standard Package ? 1
Other Names 641-1333-1

05:45:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.32840 8.21
100 0.26290 26.29
250 0.19116 47.79
500 0.15532 77.66
1,000 0.11948 119.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.10440
  • Digi-Reel® ? : 641-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,536 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback