SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

B0530W-7-F

DigiKey Part Number
B0530W-FDITR-ND - Tape & Reel (TR)
B0530W-FDICT-ND - Cut Tape (CT)
B0530W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530W-7-F
Description
DIODE SCHOTTKY 30V 500MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0530W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
In-Stock: 13,691
Factory Stock: 40,470,000
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03838$115.14
6,000$0.03400$204.00
9,000$0.03189$287.01
15,000$0.03150$472.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09600$0.96
100$0.06610$6.61
500$0.06312$31.56
Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11000$1.10
100$0.10170$10.17
500$0.07044$35.22
1,000$0.05671$56.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.