Add To Favorites
Product Overview
Digi-Key Part Number TL345-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

B022-004-R

Description SWITCH KVM PS/2 4PORT W/CABLE
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets B022-004-R
KVM Switches Manual
Product Training Modules KVM Switches
RoHS Information Declaration of Conformity
Online Catalog B022-004-R
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Type Network KVM
Number of Ports 4
Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type Desktop
Includes PS/2 Cable Kit
Requires P774-0xx, P776-0xx
Size 8.00" L x 3.00" W x 1.00" H (203.2mm x 76.2mm x 25.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names B022004R
TL345

19:30:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.75000 58.75
10 53.24400 532.44
25 51.40800 1,285.20
50 49.57200 2,478.60
100 48.83760 4,883.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback