Keywords:





Product Index > RF/IF and RFID > Balun > B0205F50200AHF

All prices are in US dollars.
Digi-Key Part Number1173-1073-6-ND
Price BreakUnit PriceExtended Price
14.050004.05
103.6450036.45
253.3076082.69
1002.97000297.00
2502.70000675.00
5002.362501,181.25
7502.160001,620.00
1,0002.025002,025.00
2,0001.923753,847.50
Quantity Available Digi-Key Stock: 7,415
Can ship immediately
Manufacturer

Manufacturer Part Number

B0205F50200AHF

DescriptionXFRMR BALUN RF 200-500MHZ 1608
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
XFRMR BALUN RF 200-500MHZ 1608 | B0205F50200AHF | 1173-1073-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B0205F50200AHF
Product Photos 1608 (4121 Metric)
RoHS Information B0205F50200AHF Material Declaration
Standard Package1
CategoryRF/IF and RFID
FamilyBalun
SeriesXinger®
PackagingDigi-Reel®
Frequency Range200MHz ~ 500MHz
Impedance - Unbalanced/Balanced50 / 200 Ohm
Phase Difference1.3°
Insertion Loss (Max)1.6dB
Return Loss (Min)13.9dB
Package / Case1608 (4121 Metric)
Mounting TypeSurface Mount
Dynamic CatalogXinger®
Other Names1173-1073-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1173-1073-2-NDB0205F50200AHFTape & Reel (TR)4,000 - Immediate1.795504,000
1173-1073-1-NDB0205F50200AHFCut Tape (CT)7,415 - Immediate4.050001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:08:53 5/22/2013 - Help With This Screen