Add To Favorites
Product Overview
Digi-Key Part Number TL406-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

B020-008-17

Description SWITCH KVM 8PORT 1U W/LCD PS/2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets B020-008-17
KVM Switch Manual
Product Training Modules KVM Switches
RoHS Information Declaration of Conformity
Online Catalog B020-008-17
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Type Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports 8
Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type Rack Mount
Includes Rackmount Kit, Power Cord, Upgrade Cable
Requires P774-0xx, P776-0xx
Size 24.00" L x 16.75" W x 1.75" H (609.6mm x 425.5mm x 44.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names B020-008-17-ND
TL406

01:56:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,446.40000 1,446.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback