Add To Favorites
Product Overview
Digi-Key Part Number B-040-22-N-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

B-040-22-N

Description CABLE TERMINATION RG/U 179,316
Expanded Description Wire to Pin Solder Sleeve Blue, Transparent 0.175" (4.45mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets B-040-GA-N Drawing
RoHS Information 005299-000 Statement of Compliance
RoHS 2 Statement
Online Catalog B Series, Wire to Pin
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series -
Part Status Active
Type Wire to Pin
Diameter 0.175" (4.45mm)
Length 1.180" (29.97mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 005299-000
005299-000-ND
4-1190040-6
5299000

09:30:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 4.42000 44.20
100 4.11000 411.00
200 3.87000 774.00
500 3.77000 1,885.00
1,000 3.21000 3,210.00
2,000 2.99000 5,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback