Add To Favorites
Product Overview
Digi-Key Part Number AZ23C7V5-TPMSTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AZ23C7V5-TP

Description DIODE ZENER ARRAY 7.5V SOT23
Expanded Description Zener Diode Array 1 Pair Common Anode 7.5V 300mW ±5% SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AZ23C2V7 Thru AZ23C51
Product Training Modules Diode Handling and Mounting
Online Catalog 300mW Zener Diodes 2.7 to 51 Volts
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 3,000
Other Names AZ23C7V5-TPMSTR
AZ23C7V5TP

05:52:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06000 180.00
6,000 0.05400 324.00
15,000 0.04800 720.00
30,000 0.04500 1,350.00
75,000 0.03990 2,992.50
150,000 0.03840 5,760.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ23C7V5-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,226 - Immediate
  • Unit Price: 0.39000
  • Digi-Reel® ? : AZ23C7V5-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback