Add To Favorites
Product Overview
Digi-Key Part Number AZ23C5V6-E3-18DKR-ND
Quantity Available 30,840
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C5V6-E3-18

Description DIODE ZENER ARRAY 5.6V SOT23
Expanded Description Zener Diode Array 1 Pair Common Anode 5.6V 300mW ±7% SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AZ23 Series
Online Catalog Small Signal Zener Diodes, Dual
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±7%
Power - Max 300mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 100nA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AZ23C5V6-E3-18DKR
AZ23C5V6-V-GS08DKR
AZ23C5V6-V-GS08DKR-ND

15:23:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.25500 2.55
25 0.21320 5.33
100 0.13500 13.50
250 0.10424 26.06
500 0.08884 44.42
1,000 0.06041 60.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C5V6-E3-18TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.03910
  • Cut Tape (CT) ? : AZ23C5V6-E3-18CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,840 - Immediate
  • Unit Price: 0.31000
Send Feedback