Add To Favorites
Product Overview
Digi-Key Part Number AZ23C3V3-FDITR-ND
Quantity Available 33,000
Can ship immediately

Factory Stock ?: 87,000
Manufacturer

Manufacturer Part Number

AZ23C3V3-7-F

Description DIODE ZENER ARRAY 3.3V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Anode 3.3V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Plating Site Addition 29/Jul/2015
Online Catalog 200mW - 300mW Dual Surface Mount Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
  • DSI30-12AS - IXYS | DSI30-12ASCT-ND DigiKey Electronics
  • DSI30-12AS
  • IXYS
  • DIODE GEN PURP 1.2KV 30A TO263
  • Unit Price 2.27000
  • DSI30-12ASCT-ND
Additional Resources
Standard Package ? 3,000
Other Names AZ23C3V3-FDITR
AZ23C3V37F

01:51:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07200 216.00
6,000 0.06480 388.80
15,000 0.05760 864.00
30,000 0.05400 1,620.00
75,000 0.04788 3,591.00
150,000 0.04608 6,912.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AZ23C3V3-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,207 - Immediate
    87,000 - Factory Stock ?
  • Unit Price: 0.40000
  • Digi-Reel® ? : AZ23C3V3-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,207 - Immediate
    87,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback