Add To Favorites
Product Overview
Digi-Key Part Number AZ23C3V3-FDIDKR-ND
Quantity Available 35,207
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C3V3-7-F

Description DIODE ZENER ARRAY 3.3V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Anode 3.3V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Online Catalog 200mW - 300mW Dual Surface Mount Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZB84-C3V3,215-ND BZB84-C3V3,215 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.05405 3,000  Non-Stock ?
You May Also Be Interested In
  • DSI30-12AS - IXYS | DSI30-12ASCT-ND DigiKey Electronics
  • DSI30-12AS
  • IXYS
  • DIODE GEN PURP 1.2KV 30A TO263
  • Unit Price 2.27000
  • DSI30-12ASCT-ND
Additional Resources
Standard Package ? 1
Other Names AZ23C3V3-FDIDKR

15:28:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.29700 2.97
100 0.16800 16.80
500 0.11124 55.62
1,000 0.08528 85.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C3V3-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.07200
  • Cut Tape (CT) ? : AZ23C3V3-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,207 - Immediate
  • Unit Price: 0.40000
Send Feedback