Add To Favorites
Product Overview
Digi-Key Part Number AZ23C36-TPMSDKR-ND
Quantity Available 4,358
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C36-TP

Description DIODE ZENER ARRAY 36V SOT23
Expanded Description Zener Diode Array 1 Pair Common Anode 36V 300mW ±5% SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AZ23C2V7 Thru AZ23C51
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 1µA @ 27V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names AZ23C36-TPMSDKR

08:55:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C36-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : AZ23C36-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,358 - Immediate
  • Unit Price: 0.39000
Send Feedback