• Obsolete item.
Product Overview
Digi-Key Part Number 1110-3130-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AY1510-US

Description CABLE ASSEMBLY INTERFACE 3.28'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1110-3883-ND AFP0521 Panasonic Industrial Automation Sales Bulk ? 31 - Immediate
94.51000 1
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 02/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Obsolete
Process Side Connection Wire Leads
Control Side Connection Rectangular Connector
Specifications Interface
Number of Positions 10
Length 3.28' (1.00m)
For Use With/Related Products Panasonic FP0 Series
Approvals -
 
You May Also Be Interested In
  • AYT1510-US - 3M | AYT1510-US-DK-ND DigiKey Electronics
  • AYT1510-US
  • 3M
  • CABLE ASSEMBLY INTERFACE 3.28'
  • Unit Price 12.70000
  • AYT1510-US-DK-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3130

13:08:33 3/24/2017

Send Feedback