Add To Favorites
Product Overview
Digi-Key Part Number AY0438/L-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

AY0438/L

Description IC LCD DRIVER CMOS 32SEG 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 32 Segment
Interface Parallel
Digits or Characters 16 Characters
Current - Supply 25µA
Voltage - Supply 3 V ~ 8.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AY0438T/L-ND AY0438T/L Microchip Technology Tape & Reel (TR) ? 0
4.13032 500  Non-Stock ?
Additional Resources
Standard Package ? 27
Other Names AY0438L
AYO438/L

04:58:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
25 4.46000 111.50
100 4.04790 404.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AY0438T/L-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.13032
Send Feedback