Keywords:





Product Index > Crystals and Oscillators > Sockets and Insulators > AXS-7550-06-05

All prices are in US dollars.
Digi-Key Part Number535-10146-ND
Price BreakUnit PriceExtended Price
148.8100048.81
1041.71300417.13
5035.500001,775.00
10032.837503,283.75
50029.2875014,643.75
75026.6250019,968.75
1,00024.8500024,850.00
2,50023.9625059,906.25
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

AXS-7550-06-05

DescriptionSOCKET 6PAD 7.5X5.0 OSCILLATOR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET 6PAD 7.5X5.0 OSCILLATOR | AXS-7550-06-05 | 535-10146-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AXS-7550-06-05
Product Photos AXS-7550-06-05
Featured Product AXS Series Precision Test and Burn-In Sockets
Standard Package25
CategoryCrystals and Oscillators
FamilySockets and Insulators
Series-
TypeSocket, Test and Burn In
For Use With/Related ProductsCrystals, Oscillators
Number of Positions6
Device Size7.50mm x 5.00mm x 1.70mm
Dynamic CatalogAXS Series
Other Names535-10146
AXS75500605

4:29:17 5/22/2013 - Help With This Screen