Keywords:





Product Index > Crystals and Oscillators > Sockets and Insulators > AXS-5032-04-02

All prices are in US dollars.
Digi-Key Part Number535-10134-ND
Price BreakUnit PriceExtended Price
148.8100048.81
1041.71300417.13
5035.500001,775.00
10032.837503,283.75
50029.2875014,643.75
75026.6250019,968.75
1,00024.8500024,850.00
2,50023.9625059,906.25
Quantity Available Digi-Key Stock: 21
Can ship immediately
Manufacturer

Manufacturer Part Number

AXS-5032-04-02

DescriptionSOCKET 4PAD 5.0X3.2 XTAL OR OSC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET 4PAD 5.0X3.2 XTAL OR OSC | AXS-5032-04-02 | 535-10134-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AXS-5032-04-02
Product Photos AXS-5032-04-02
Featured Product AXS Series Precision Test and Burn-In Sockets
Standard Package25
CategoryCrystals and Oscillators
FamilySockets and Insulators
Series-
TypeSocket, Test and Burn In
For Use With/Related ProductsCrystals, Oscillators
Number of Positions4
Device Size5.00mm x 3.20mm x 1.30mm
Dynamic CatalogAXS Series
For Use With535-9699-6-ND - CRYSTAL 13.0625MHZ 10PF SMD
535-9698-6-ND - CRYSTAL 12.1875MHZ 10PF SMD
535-9546-6-ND - OSCILLATOR 32.768 KHZ 3.3V SMD
535-9425-6-ND - OSCILLATOR 48.0000 MHZ 1.8V SMD
535-9424-6-ND - OSCILLATOR 40.0000 MHZ 1.8V SMD
535-9423-6-ND - OSCILLATOR 32.7680 MHZ 1.8V SMD
535-9422-6-ND - OSCILLATOR 32.0000 MHZ 1.8V SMD
535-9421-6-ND - OSCILLATOR 30.0000 MHZ 1.8V SMD
535-9420-6-ND - OSCILLATOR 27.0000 MHZ 1.8V SMD
535-9419-6-ND - OSCILLATOR 25.0000 MHZ 1.8V SMD
More...
Other Names535-10134
AXS50320402

14:14:43 5/25/2013 - Help With This Screen