Add To Favorites
Product Overview
Digi-Key Part Number 535-10112-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

AXS-2520-04-08

Description SOCKET 4PAD 2.5X2.0 OSCILLATOR
Expanded Description 4 Position Socket, Test and Burn In For use with Crystals, Oscillators 2.50mm x 2.00mm x 1.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AXS-2520-04-08
Featured Product AXS Series Precision Test and Burn-In Sockets
Online Catalog AXS Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series -
Part Status Active
Type Socket, Test and Burn In
For Use With/Related Products Crystals, Oscillators
Number of Positions 4
Device Size 2.50mm x 2.00mm x 1.00mm
 
For Use With
Additional Resources
Standard Package ? 25
Other Names 535-10112
AXS25200408

10:59:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.84000 32.84
10 29.64300 296.43
25 28.40000 710.00
50 26.62500 1,331.25
100 25.73750 2,573.75
250 24.31752 6,079.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback