• Obsolete item.
Product Overview
Digi-Key Part Number HKC20H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWP20-7240-T-R

Description CONN SOCKET IDC 20POS W/KEY GOLD
Expanded Description 20 Position Rectangular Socket Connector IDC Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HHKC20H-ND AWP 20-7240-T Assmann WSW Components Tray ? 19,741 - Immediate
0.49000 1
Documents & Media
Datasheets AWPxx-7x40-T Drawing
Featured Product Assmann - IDC Connectors and Cables
Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Type Socket
Contact Type Female Socket
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness Flash
Color Gray
 
Mating Products
Associated Cable/Wire
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names AWP207240TR
HKC20H

17:20:46 3/25/2017

Send Feedback